1985991 | Phoenix Contact

PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-12, 24 A, screw connection, black, 1985991

Order No.: 63P4362
EAN: 4017918929398
MPN:
1985991
MKDS 3/ 3-5,08 HT BK
Series: MKDS
1985991 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1985991, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 0 °, color: black, pin layout: linear pinning, solder pin: 5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Designed for integration into the SMT soldering process
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 24-12
Width 15.24 mm
Colour black
Height 18 mm
Cable cross-section 0.2-4.0 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes