1986097 | Phoenix Contact
PCB terminal, 3 pole, pitch 7.62 mm, AWG 20-10, 32 A, screw connection, green, 1986097
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 10 days: 288 pcs.
Leadtime: 2 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.6037 €
50 pcs.
7.8183 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1986097, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 7.62 mm, connection method: front screw connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 5 mm, number of solder pins per potential: 2.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Operation and conductor connection from one direction enable integration into front of device
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-10 | |
Width | 22.86 mm | |
Colour | grün | |
Height | 34.4 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Rated voltage | 630 V | |
Rated current | 32 A | |
Pin number | 3-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |