1986592 | Phoenix Contact

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1986592

Order No.: 62P7688
EAN: 4017918921538
MPN:
1986592
FFKDSA1/V2-5,08- 2
Series: FFKDSA
1986592 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 10 days: 1,300 pcs.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1986592, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 12.7 mm
Colour grün
Height 19.2 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes