1986628 | Phoenix Contact

PCB terminal, 1 pole, pitch 10 mm, AWG 24-6, 76 A, spring-clamp connection, green, 1986628

Order No.: 64P0533
EAN: 4017918973087
MPN:
1986628
ZFKDS 10-10,00
Series: ZFKDS
1986628 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1986628, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 10 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 6.5 mm, number of solder pins per potential: 4.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-6
Width 15 mm
Colour grün
Height 33.5 mm
Cable cross-section 0,2-16 mm²
Rated voltage 400 V
Rated current 76 A
Pin number 1-polig
Grid 10 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes