1986631 | Phoenix Contact

PCB terminal, 1 pole, pitch 15 mm, AWG 24-6, 76 A, spring-clamp connection, green, 1986631

Order No.: 64P0536
EAN: 4017918973094
MPN:
1986631
ZFKDS 10-15,00
Series: ZFKDS
1986631 Phoenix Contact PCB Terminal Blocks Image 1
1986631 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available in 5 Days: 2,150 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7969 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1986631, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 10 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 15 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 6.5 mm, number of solder pins per potential: 4.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Pin number 1 pole
Grid 15 mm
Cable cross-section 0.2-16 mm²
AWG cross-section AWG 24-6
Rated current 76 A
Rated voltage 1 kV
Width 16.7 mm
Height 33.5 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes