1987818 | Phoenix Contact
PCB terminal, 11 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987818
Unit Price (€ / pc.)
4.4625 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1055 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1987818, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 11, number of rows: 1, number of positions per row: 11, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.1 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-10 | |
Width | 55 mm | |
Colour | grün | |
Height | 13.1 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 400 V | |
Rated current | 32 A | |
Pin number | 11-polig | |
Grid | 5 mm | |
Depth | 13.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |