1988066 | Phoenix Contact
PCB terminal, 13 pole, pitch 7.5 mm, AWG 20-10, 32 A, screw connection, green, 1988066
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
PCB terminal, 1988066, Phoenix Contact
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 800 V, nominal cross section: 2.5 mm², number of potentials: 13, number of rows: 1, number of positions per row: 13, pitch: 7.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 90 °, color: green, pin layout: linear pinning, solder pin: 4.1 mm, number of solder pins per potential: 1.
Features
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- High terminal block capacity thanks to rectangular terminal block space
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-10 | |
Width | 97.5 mm | |
Colour | grün | |
Height | 13.1 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated voltage | 800 V | |
Rated current | 32 A | |
Pin number | 13-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |