1988244 | Phoenix Contact

PCB terminal, 16 pole, pitch 7.5 mm, AWG 20-10, 32 A, screw connection, green, 1988244

Order No.: 63P7899
EAN: 4046356036771
MPN:
1988244
PT 2,5/16-7,5-H
Series: PT
1988244 Phoenix Contact PCB Terminal Blocks Image 1
1988244 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.593 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.593 €

PCB terminal, 1988244, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 800 V, nominal cross section: 2.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 7.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 4.1 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-10
Width 120 mm
Colour grün
Height 17.6 mm
Cable cross-section 0,5-4,0 mm²
Rated voltage 800 V
Rated current 32 A
Pin number 16-polig
Grid 7.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei