1988574 | Phoenix Contact

PCB terminal, 10 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1988574

Order No.: 64P0582
EAN: 4017918938390
MPN:
1988574
ZFKDSA 1,5C-5,0-10
Series: ZFKDSA
1988574 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 1988574, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 10, number of rows: 1, number of positions per row: 10, pitch: 5 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 5 mm
Cable cross-section 0.2-2.5 mm²
AWG cross-section AWG 24-14
Rated current 16 A
Rated voltage 400 V
Width 41 mm
Height 16.25 mm
Connection spring-clamp connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes