1988943 | Phoenix Contact

PCB terminal, 16 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1988943

Order No.: 63P7933
EAN: 4046356036931
MPN:
1988943
PTA 1,5/16-5,0
Series: PTA
1988943 Phoenix Contact PCB Terminal Blocks Image 1
1988943 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €

PCB terminal, 1988943, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 16, number of rows: 1, number of positions per row: 16, pitch: 5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 45 °, color: green, pin layout: linear front pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 80 mm
Colour grün
Height 15.4 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 16-polig
Grid 5 mm
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei