1989081 | Phoenix Contact

PCB terminal, 15 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989081

Order No.: 63P7930
EAN: 4046356037075
MPN:
1989081
PTA 1,5/15-3,5
Series: PTA
1989081 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3792 €

PCB terminal, 1989081, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 15, number of rows: 1, number of positions per row: 15, pitch: 3.5 mm, connection method: screw connection with wire protector, conductor/PCB connection direction: 45 °, color: green, pin layout: linear front pinning, solder pin: 2.8 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • Angled connection enables multi-row arrangement on the PCB
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-16
Width 52.5 mm
Colour grün
Height 13.4 mm
Cable cross-section 0,14-1,5 mm²
Rated voltage 200 V
Rated current 17.5 A
Pin number 15-polig
Grid 3.5 mm
Logistics
Country of origin GR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei