1989188 | Phoenix Contact

PCB terminal, 15 pole, pitch 5 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1989188

Order No.: 64P0584
EAN: 4017918939786
MPN:
1989188
ZFKDSA 1,5C-5,0-15
Series: ZFKDSA
1989188 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

PCB terminal, 1989188, Phoenix Contact

PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 15, number of rows: 1, number of positions per row: 15, pitch: 5 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Angled connection enables multi-row arrangement on the PCB
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 76.25 mm
Colour grün
Height 16.25 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 15-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes