1989748 | Phoenix Contact
PCB terminal, 2 pole, pitch 2.5 mm, AWG 24-10, 2 A, spring-clamp connection, green, 1989748
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 10 days: 3,500 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1989748, Phoenix Contact
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.6 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 24-10 | |
Breite | 6.5 mm | |
Farbe | grün | |
Höhe | 16.7 mm | |
Leiterquerschnitt | 0,14-0,5 mm² | |
Nennspannung | 250 V | |
Nennstrom | 2 A | |
Polzahl | 2-polig | |
Rastermaß | 2.5 mm | |
Tiefe | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |