1989764 | Phoenix Contact

PCB terminal, 4 pole, pitch 2.5 mm, AWG 24-10, 2 A, spring-clamp connection, green, 1989764

Order No.: 09H2222
EAN: 4017918973360
MPN:
1989764
PTSA 0,5/ 4-2,5-F
Series: PTSA
1989764 Phoenix Contact PCB Terminal Blocks Image 1
1989764 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 161 pcs.
Available in 10 days: 6,666 pcs.
Leadtime: 2 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1989764, Phoenix Contact

PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-10
Width 11.5 mm
Colour grün
Height 16.7 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 250 V
Rated current 2 A
Pin number 4-polig
Grid 2.5 mm
Depth 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes