1989926 | Phoenix Contact

PCB terminal, 20 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1989926

Order No.: 63P8113
EAN: 4017918973520
MPN:
1989926
PTSA 0,5/20-2,5-F
Series: PTSA
Phoenix Contact
1989926 Phoenix Contact PCB Terminal Blocks Image 1
1989926 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €

PCB terminal, 1989926, Phoenix Contact

PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 20, number of rows: 1, number of positions per row: 20, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear pinning, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-20
Width 51.5 mm
Colour green
Height 16.7 mm
Cable cross-section 0.14-0.5 mm²
Rated voltage 250 V
Rated current 2 A
Pin number 20 pole
Grid 2.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes