1990038 | Phoenix Contact

PCB terminal, 5 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990038

Order No.: 09H2203
EAN: 4017918973605
MPN:
1990038
PTSA 0,5/ 5-2,5-Z
Series: PTSA
1990038 Phoenix Contact PCB Terminal Blocks Image 1
1990038 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 200 pcs.
Available in 10 days: 1,620 pcs.
Leadtime: 2 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1990038, Phoenix Contact

PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 5, number of rows: 1, number of positions per row: 5, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.6 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-20
Width 14 mm
Colour grün
Height 16.7 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 250 V
Rated current 2 A
Pin number 5-polig
Grid 2.5 mm
Depth 12 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes