1990041 | Phoenix Contact
PCB terminal, 6 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990041
Unit Price (€ / pc.)
1.6303 € *
Available: 173 pcs.
Available in 10 days: 5,850 pcs.
Leadtime: 2 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1990041, Phoenix Contact
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 2.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: Zigzag pinning W, solder pin: 3.6 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Angled connection enables multi-row arrangement on the PCB
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-20 | |
Width | 16.5 mm | |
Colour | grün | |
Height | 16.7 mm | |
Cable cross-section | 0,14-0,5 mm² | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |