1990795 | Phoenix Contact

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 17.5 A, spring-clamp connection, green, 1990795

Order No.: 63P9281
EAN: 4046356104432
MPN:
1990795
SPT 1,5/ 8-H-3,5
Series: SPT
1990795 Phoenix Contact PCB Terminal Blocks Image 1
1990795 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Available in 10 days: 870 pcs.
Leadtime: 2 Weeks **
Total Price:
2.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8203 €

PCB terminal, 1990795, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 3.5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-16
Width 29.4 mm
Colour grün
Height 16 mm
Cable cross-section 0,2-1,5 mm²
Rated voltage 200 V
Rated current 17.5 A
Pin number 8-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes