1991024 | Phoenix Contact

PCB terminal, 7 pole, pitch 5 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1991024

Order No.: 63P9380
EAN: 4046356104654
MPN:
1991024
SPT 2,5/ 7-H-5,0
Series: SPT
1991024 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 10 days: 5,300 pcs.
Leadtime: 2 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3082 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1991024, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 36.4 mm
Colour grün
Height 16 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 7-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes