1991150 | Phoenix Contact

PCB terminal, 8 pole, pitch 5 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1991150

Order No.: 63P9386
EAN: 4046356104777
MPN:
1991150
SPT 2,5/ 8-V-5,0
Series: SPT
1991150 Phoenix Contact PCB Terminal Blocks Image 1
1991150 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 49 pcs.
Available in 10 days: 1,430 pcs.
Leadtime: 2 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6295 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1991150, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 8, number of rows: 1, number of positions per row: 8, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 2.5 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Operation and conductor connection from one direction enable integration into front of device
  • Two solder pins reduce the mechanical strain on the soldering spots
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-12
Width 41.4 mm
Colour grün
Height 16.9 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes