1991383 | Phoenix Contact

PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-16, 15 A, spring-clamp connection, green, 1991383

Order No.: 62P7570
EAN: 4017918958862
MPN:
1991383
FFKDSA1/H1-5,08- 6
Series: FFKDSA
1991383 Phoenix Contact PCB Terminal Blocks Image 1
1991383 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.8675 €
50 pcs.
3.5224 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1991383, Phoenix Contact

PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, pitch: 5.08 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 24-16
Width 33.02 mm
Colour green
Height 16.15 mm
Cable cross-section 0.2-1.5 mm²
Rated voltage 320 V
Rated current 15 A
Pin number 6 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes