1991697 | Phoenix Contact

PCB terminal, 24 pole, pitch 5.08 mm, AWG 24-16, 17.5 A, screw connection, green, 1991697

Order No.: 63P8990
EAN: 4017918964825
MPN:
1991697
SMKDSP 1,5/24-5,08
Series: SMKDSP
1991697 Phoenix Contact PCB Terminal Blocks Image 1
1991697 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2106 €

PCB terminal, 1991697, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 24, number of rows: 1, number of positions per row: 24, pitch: 5.08 mm, connection method: screw connection with tension sleeve, screw head form: L slotted, conductor/PCB connection direction: 55 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Angled connection enables multi-row arrangement on the PCB
  • Quick and convenient testing using integrated test option
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-16
Width 121.92 mm
Colour grün
Height 18.8 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 24-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes