1991707 | Phoenix Contact

PCB terminal, 7 pole, pitch 3.81 mm, AWG 26-18, 12 A, spring-clamp connection, green, 1991707

Order No.: 62P7614
EAN: 4017918964832
MPN:
1991707
FFKDSA1/H-3,81- 7
Series: FFKDSA
1991707 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Available in 10 days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3078 €
50 pcs.
3.9151 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1991707, Phoenix Contact

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, pitch: 3.81 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.4 mm, number of solder pins per potential: 2.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Two solder pins reduce the mechanical strain on the soldering spots
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Anschluss Federklemmanschluss
AWG-Leiterquerschnitt AWG 26-18
Breite 29.17 mm
Farbe grün
Höhe 16.1 mm
Leiterquerschnitt 0,14-1,0 mm²
Nennspannung 160 V
Nennstrom 12 A
Polzahl 7-polig
Rastermaß 3.81 mm
Logistics
Ursprungsland GR
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes