1991891 | Phoenix Contact

PCB terminal, 3 pole, pitch 7.5 mm, AWG 24-10, 32 A, spring-clamp connection, green, 1991891

Order No.: 64P0678
EAN: 4017918976859
MPN:
1991891
ZFKDSA 4-7,5- 3
Series: ZFKDSA
1991891 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 10 days: 498 pcs.
Leadtime: 2 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1991891, Phoenix Contact

PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 7.5 mm, connection method: spring-cage connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 4.6 mm, number of solder pins per potential: 2.

Features

  • Defined contact force ensures that contact remains stable over the long term
  • Clamping space opened by means of fixed screwdriver enables convenient conductor connection
  • Separate bridge shaft for easily connecting multiple positions to jumpers
  • Quick and convenient testing using integrated test option
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-10
Width 24 mm
Colour grün
Height 27.6 mm
Cable cross-section 0,2-6,0 mm²
Rated voltage 630 V
Rated current 32 A
Pin number 3-polig
Grid 7.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes