1992081 | Phoenix Contact
PCB terminal, 18 pole, pitch 2.54 mm, AWG 26-20, 6 A, spring-clamp connection, green, 1992081
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.7933 €
50 pcs.
9.8175 €
100 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 1992081, Phoenix Contact
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 18, number of rows: 1, number of positions per row: 18, pitch: 2.54 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: green, pin layout: linear double pinning, solder pin: 3.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-20 | |
Width | 48.22 mm | |
Colour | green | |
Height | 16.2 mm | |
Cable cross-section | 0.14-0.5 mm² | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Pin number | 18 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |