1993763 | Phoenix Contact

PCB terminal, 1 pole, pitch 10.16 mm, AWG 20-6, 76 A, screw connection, green, 1993763

Order No.: 63P4284
EAN: 4046356037600
MPN:
1993763
MKDS 10 HV/ 1-F-10,16
Series: MKDS
1993763 Phoenix Contact PCB Terminal Blocks Image 1
1993763 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 1993763, Phoenix Contact

PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of potentials: 1, number of rows: 1, number of positions per row: 1, pitch: 10.16 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: green, pin layout: linear front pinning, solder pin: 5 mm, number of solder pins per potential: 2.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 20-6
Breite 10.16 mm
Farbe grün
Höhe 35.8 mm
Leiterquerschnitt 0,5-16 mm²
Nennspannung 1 kV
Nennstrom 76 A
Polzahl 1-polig
Rastermaß 10.16 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes