1993815 | Phoenix Contact
PCB terminal, 18 pole, pitch 3.81 mm, AWG 26-16, 12 A, spring-clamp connection, green, 1993815
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 1993815, Phoenix Contact
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², number of potentials: 18, number of rows: 1, number of positions per row: 18, pitch: 3.81 mm, connection method: spring-cage connection, conductor/PCB connection direction: 90 °, color: green, pin layout: linear double pinning, solder pin: 3.5 mm, number of solder pins per potential: 2.
Features
- Defined contact force ensures that contact remains stable over the long term
- Clamping space opened by means of fixed screwdriver enables convenient conductor connection
- Vertical connection enables multi-row arrangement on the PCB
- Two solder pins reduce the mechanical strain on the soldering spots
- The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-16 | |
Colour | green | |
Height | 16 mm | |
Cable cross-section | 0.14-1.5 mm² | |
Rated voltage | 200 V | |
Rated current | 12 A | |
Pin number | 18 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |