2199773 | Phoenix Contact
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-14, 24 A, screw connection, light gray, 2199773
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 10 days: 1,130 pcs.
Leadtime: 2 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2199773, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², number of rows: 1, number of positions per row: 2, pitch: 7.5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 2.25 mm, number of solder pins per potential: 1.
Features
- PCB terminal block is orthogonal to the PCB
- Internationally recognized and proven screw connection
- Maintenance-free and vibration-resistant
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 14.9 mm | |
Colour | hellgrau | |
Height | 14.9 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 600 V | |
Rated current | 24 A | |
Pin number | 2-polig | |
Grid | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |