2200316 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-14, 22 A, spring-clamp connection, light gray, 2200316
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4391 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2200316, Phoenix Contact
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
- Defined contact force ensures that contact remains stable over the long term
- Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 24-14 | |
Width | 10.9 mm | |
Colour | hellgrau | |
Height | 26.5 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 250 V | |
Rated current | 22 A | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |