2200319 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 24-14, 22 A, spring-clamp connection, light gray, 2200319

Order No.: 64P1051
EAN: 4046356563840
MPN:
2200319
FKDSO 2,5/ 4-L KMGY
Series: FKDSO
2200319 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

PCB terminal, 2200319, Phoenix Contact

PCB terminal block, nominal current: 22 A, rated voltage (III/2): 250 V, nominal cross section: 2.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Time saving push-in connection, tools not required
  • Intuitive use through colour coded actuation lever
  • Defined contact force ensures that contact remains stable over the long term
  • Orthogonal alignment of the terminal block with the PCB for optimum accessibility in DIN-rail-mounted devices
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 24-14
Width 20.9 mm
Colour hellgrau
Height 26.5 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 250 V
Rated current 22 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes