2707932 | Phoenix Contact
PCB terminal, 18 pole, pitch 5 mm, AWG 26-14, 24 A, screw connection, green, 2707932
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB terminal, 2707932, Phoenix Contact
Kit consisting of COMBICON header and PCB terminal blocks for 6x3 positions (18-pos.), color: green.
Features
- Maintenance-free and vibration-resistant
- PCB terminal block is orthogonal to the PCB
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 15.98 mm | |
Colour | grün | |
Height | 18.05 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Pin number | 18-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |