2854092 | Phoenix Contact

PCB terminal, 3 pole, pitch 5 mm, AWG 26-14, 24 A, screw connection, light gray, 2854092

Order No.: 64P1626
EAN: 4017918459017
MPN:
2854092
MKDSO 2,5/ 3-R KMGY
Series: MKDSO
2854092 Phoenix Contact PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 10 days: 433 pcs.
Leadtime: 2 Weeks **
Total Price:
645.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.5823 €

PCB terminal, 2854092, Phoenix Contact

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, pitch: 5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Maintenance-free and vibration-resistant
  • PCB terminal block is orthogonal to the PCB
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-14
Width 15.98 mm
Colour hellgrau
Height 18.05 mm
Cable cross-section 0,14-2,5 mm²
Rated voltage 400 V
Rated current 24 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes