2915258 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 26-14, 24 A, screw connection, light gray, 2915258
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 10 days: 956 pcs.
Leadtime: 2 Weeks **
PCB terminal, 2915258, Phoenix Contact
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: screw connection with tension sleeve, conductor/PCB connection direction: 0 °, color: light gray, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
- Maintenance-free and vibration-resistant
- PCB terminal block is orthogonal to the PCB
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 10.95 mm | |
Colour | hellgrau | |
Height | 18.05 mm | |
Cable cross-section | 0,14-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |