2713777 | Phoenix Contact

Circuit board, 99.2 x 95.2 mm, pitch 2.54 mm, single sided, FR4 epoxy, 2713777

Order No.: 64P1547
EAN: 4017918927264
MPN:
2713777
ME MAX LP SAMPLE MSTBO 2-2
Series: ME MAX
2713777 Phoenix Contact PCBs
Image may differ
Unit Price (€ / pc.)
28.2387 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2387 €

PCB, 2713777, Phoenix Contact

PCB, for custom fitting for COMBICON connection system.

Features

  • Easy installation
Technical specifications
Version Leiterplatte
Width 95.2 mm
One / two-sided einseitig
Length 99.2 mm
Material FR4 Epoxid
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes