2906908 | Phoenix Contact
Circuit board, 80 x 99.3 mm, FR4 epoxy, 2906908
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Available in 10 days: 99 pcs.
Leadtime: 2 Weeks **
Printed circuit board, 2906908, Phoenix Contact
Printed circuit board for custom fitting, with contact to DIN rail (EN 60715).
Technical specifications
Version | Leiterplatte | |
Width | 99.3 mm | |
Throughplated | No | |
Length | 80 mm | |
Material | FR4 Epoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |