2404267 | Phoenix Contact

PHOENIX CO 2404267

Order No.: 64P8342
EAN: 4055626356280
MPN:
2404267
AXC F 2152
Series: AXC
2404267 Phoenix Contact PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
928.9021 € *
Available: 0 pcs.
Available in 10 days: 6,379 pcs.
Leadtime: 2 Weeks **
Total Price:
928.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
928.9021 €
Technical specifications
Version Steuerung
Width 45 mm
Height 126.93 mm
Assembly DIN-Schiene
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei