2700973 | Phoenix Contact
Control unit, Inputs: 8, Outputs: 4, 2700973
Unit Price (€ / pc.)
366.7461 € *
Available: 0 pcs.
Available in 10 days: 105 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | Steuerung | |
Width | 80 mm | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |