2700975 | Phoenix Contact

Control unit, Inputs: 8, Outputs: 4, 2700975

Order No.: 64P9344
EAN: 4046356665513
MPN:
2700975
ILC 171 ETH 2TX
Series: ILC
2700975 Phoenix Contact PLC controls, logic modules Image 1
2700975 Phoenix Contact PLC controls, logic modules Image 2
Image may differ
Unit Price (€ / pc.)
526.9677 € *
Available: 0 pcs.
Available in 10 days: 655 pcs.
Leadtime: 2 Weeks **
Total Price:
526.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
526.9677 €
Technical specifications
Number of outputs 4
Number of inputs 8
Version Steuerung
Width 80 mm
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei