2701295 | Phoenix Contact
PHOENIX CO 2701295
Unit Price (€ / pc.)
854.1106 € *
Available: 0 pcs.
Available in 10 days: 179 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Steuerung | |
Width | 45 mm | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 74 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |