2907446 | Phoenix Contact

PLC logic basic module, Inputs: 8, Outputs: 8, 2907446

Order No.: 64P4400
EAN: 4055626218168
MPN:
2907446
PLC-V8C/PT-24DC/BM2
Series: PLC
2907446 Phoenix Contact PLC controls, logic modules
Image may differ
Unit Price (€ / pc.)
228.599 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
228.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.599 €

Controller, 2907446, Phoenix Contact

PLC logic basic module, generation 2, with 16 I/Os, for plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks, can be extended to 48 I/Os, real-time clock, micro USB female connector, accommodates memory module and Bluetooth adapter, Push-in connection.

Technical specifications
Number of outputs 8
Number of inputs 8
Version SPS-Logik Basismodul
Width 50 mm
Height 111 mm
Assembly Schienenmontage
Depth 87 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei