5054203 | Phoenix Contact

Glass base, (L x W x H) 570 x 255 x 90 mm, 5054203

Order No.: 64P7661
EAN: 4055626041179
MPN:
5054203
GLASS SHELF BIG
Series: GLASS SHELF
Image may differ
Unit Price (€ / pc.)
34.4624 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
34.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4624 €

Tool accessories GLASS SHELF BIG

Large glass bottom

The technical characteristics of 5054203 from Phoenix Contact at a glance

  • Article description : GLASS SHELF BIG
  • Material : Glass
  • Surface protection : lacquered
  • Proof of the quality of the starting material : No explosion protection
  • Mass (weight) : 3.25 kg
  • Length : 570 mm
  • Delivery condition : UPS Drop Test
  • Height : 90 mm
  • Marking : Without requirement
  • Wide : 255 mm
Technical specifications
Version (L x B x H) 570 x 255 x 90 mm
Accessory Type Glasboden
Logistics
Country of origin DE
Customs tariff number 94039990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes