2904673 | Phoenix Contact

PHOENIX CO 2904673

Order No.: 64P3163
EAN: 4046356892407
MPN:
2904673
TC-MACX-MCR-PTB
Series: TC-MACX
2904673 Phoenix Contact Power supply/error message module
Image may differ
Unit Price (€ / pc.)
185.0212 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
185.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.0212 €
Technical specifications
Version Einspeise-/Fehlermeldemodul
Suitable for Busverbinder
Assembly DIN-Schienenmontage
Width 17.5 mm
Height 103.6 mm
Depth 113.7 mm
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei