2924184 | Phoenix Contact
PHOENIX CO 2924184
Unit Price (€ / pc.)
140.8960 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Einspeise-/Fehlermeldemodul | |
Suitable for | Busverbinder | |
Assembly | DIN-Schienenmontage | |
Width | 17.5 mm | |
Height | 108.4 mm | |
Depth | 113.7 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |