1150675 | Phoenix Contact
Power cable, 2.5 m, socket, 5 pole straight to open end, 2.5 mm², 1150675
Unit Price (€ / pc.)
94.1630 € *
Standard delivery time from the manufacturer is: On Request
Connecting cable, 1150675, Phoenix Contact
Connecting cable, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 5, max. conductor cross section: 2.5 mm², rated voltage: 690 V AC, rated current: 32 A, Connection method: Screw connection, Contact connection type: Socket.
Features
- Time savings of 80% for startup with Plug and Play
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2.5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |