1150677 | Phoenix Contact
Power cable, 5 m, plug, 5 pole straight to open end, 1150677
Unit Price (€ / pc.)
139.3622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connecting cable, 1150677, Phoenix Contact
Connecting cable, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 5, rated voltage: 690 V AC, rated current: 32 A, Connection method: Screw connection, Contact connection type: Pin.
Features
- Time savings of 80% for startup with Plug and Play
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Connection (1) | Stecker, 5-polig | |
Connection (2) | offenes Ende | |
Version | Verbindungsleitung | |
Connection 1 design | gerade | |
Cable length | 5 m |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |