1150693 | Phoenix Contact

Power cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1150693

Order No.: 64P2208
EAN: 4063151147457
MPN:
1150693
PRC 3-CA-MF-H07-2,5-5,0
Series: PRC
1150693 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
112.7525 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
112.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.7525 €

Connecting cable, 1150693, Phoenix Contact

Connecting cable, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 3, rated voltage: 690 V AC, rated current: 24 A, Connection method: Screw connection, Contact connection type: Socket/pin.

Features

  • Time savings of 80% for startup with Plug and Play
  • Locking mechanism can be unlocked manually or using a tool
  • Suitable for applications in atmospheres containing salt and in direct sunlight
  • Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 5 m
Connection 1 design straight
Connection 2 design straight
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No