2288901 | Phoenix Contact

Connection cable, 500 mm, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2288901

Order No.: 64P3914
EAN: 4017918057299
MPN:
2288901
FLK 14/EZ-DR/ 50/KONFEK
Series: FLK
2288901 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Available in 10 days: 168 pcs.
Leadtime: 2 Weeks **
Total Price:
27.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2034 €

Round cable set, 2288901, Phoenix Contact

Round cable set, Connection 1: IDC/FLK socket strip (1x14-position), Connection 2: IDC/FLK socket strip (1x14-position), Cable length: 0.5 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 500 mm
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes