2289117 | Phoenix Contact

Connection cable, 3 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2289117

Order No.: 64P4117
EAN: 4017918057503
MPN:
2289117
FLK 50/EZ-DR/ 300/KONFEK
Series: FLK
2289117 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
107.3023 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
107.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.3023 €

Round cable set, 2289117, Phoenix Contact

Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (1x50-position), Cable length: 3 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 3 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes