2289641 | Phoenix Contact

Connection cable, 8 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2289641

Order No.: 64P4130
EAN: 4017918057701
MPN:
2289641
FLK 50/EZ-DR/ 800/KONFEK
Series: FLK
2289641 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
169.8368 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
169.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.8368 €

Round cable set, 2289641, Phoenix Contact

Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (1x50-position), Cable length: 8 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 8 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes