2296702 | Phoenix Contact

Connection cable, 1.5 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2296702

Order No.: 64P4100
EAN: 4017918593728
MPN:
2296702
FLK 50/4X14/EZ-DR/ 150/KONFEK
Series: FLK
2296702 Phoenix Contact Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
142.8714 € *
Available: 0 pcs.
Available in 10 days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
142.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.8714 €

Round cable set, 2296702, Phoenix Contact

Round cable set, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (4x14-position), Cable length: 1.5 m.

Technical specifications
Connection (1) Schneidklemmanschluss/FLK-Buchsenleiste
Connection (2) Schneidklemmanschluss/FLK-Buchsenleiste
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 1.5 m
Cable cross-section 0,129 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes